AS4C512M8D3LC-12BAN | |
---|---|
DigiKey Part Number | 1450-AS4C512M8D3LC-12BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M8D3LC-12BAN |
Description | IC DRAM 4GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x10.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.11000 | ¥114.11 |
10 | ¥105.61500 | ¥1,056.15 |
25 | ¥104.17880 | ¥2,604.47 |
40 | ¥102.86925 | ¥4,114.77 |
80 | ¥90.15063 | ¥7,212.05 |
242 | ¥86.28500 | ¥20,880.97 |
484 | ¥85.72374 | ¥41,490.29 |
968 | ¥79.92577 | ¥77,368.15 |