SIT8924BE-33-33E-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8924BE-33-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-33-33E-50.000000 |
Description | MEMS OSC XO 50.000000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥27.84000 | ¥278.40 |
50 | ¥26.44440 | ¥1,322.22 |
100 | ¥23.66120 | ¥2,366.12 |
500 | ¥22.26912 | ¥11,134.56 |
1,000 | ¥19.48553 | ¥19,485.53 |
2,500 | ¥18.09372 | ¥45,234.30 |