SIT1602BI-32-18E-66.666660 | |
---|---|
DigiKey Part Number | 1473-SIT1602BI-32-18E-66.666660-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-32-18E-66.666660 |
Description | MEMS OSC XO 66.66666MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 66.66666 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 66.66666 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥12.14800 | ¥121.48 |
50 | ¥11.86380 | ¥593.19 |
100 | ¥10.16870 | ¥1,016.87 |
500 | ¥9.88664 | ¥4,943.32 |
1,000 | ¥8.33303 | ¥8,333.03 |
2,500 | ¥7.90928 | ¥19,773.20 |
5,000 | ¥7.62681 | ¥38,134.05 |
10,000 | ¥7.34433 | ¥73,443.30 |