SIT8918BE-22-18S-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-22-18S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-18S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.83000 | ¥33.83 |
10 | ¥32.22700 | ¥322.27 |
50 | ¥30.61320 | ¥1,530.66 |
100 | ¥27.39050 | ¥2,739.05 |
500 | ¥25.77896 | ¥12,889.48 |
1,000 | ¥22.55662 | ¥22,556.62 |
2,500 | ¥20.94541 | ¥52,363.52 |