Memory

Results: 17
Manufacturer
Microchip TechnologyonsemiRenesas Electronics CorporationSTMicroelectronicsWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASHFLASH - NOR
Memory Size
2Kbit8Kbit16Kbit32Kbit64Kbit128Kbit256Kbit512Kbit1Mbit2Mbit4Mbit8Mbit
Memory Organization
256 x 81K x 82K x 84K x 88K x 816K x 832K x 864K x 8128K x 8256K x 8512K x 81M x 8
Memory Interface
I2CSPISPI - Quad I/O
Clock Frequency
400 kHz1 MHz16 MHz104 MHz108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms800µs5ms10ms
Access Time
400 ns450 ns550 ns900 ns
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V2.3V ~ 3.6V2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
5-UFDFN8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
5-UFDFPN (1.7x1.4)8-SOIC8-TSSOP8-USON (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-WMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
138,970
In Stock
1 : ¥1.31000
Cut Tape (CT)
2,500 : ¥1.00278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-USON
W25X20CLUXIG TR
IC FLASH 2MBIT SPI 104MHZ 8USON
Winbond Electronics
298,318
In Stock
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥2.05245
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
8-SOIC
AT24CS08-SSHM-T
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
48,866
In Stock
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥2.45227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
CAT24C16WI-GT3
IC EEPROM 16KBIT I2C 8SOIC
onsemi
50,886
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥2.06247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
57,222
In Stock
1 : ¥3.61000
Cut Tape (CT)
4,000 : ¥2.51967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
115,320
In Stock
1 : ¥3.86000
Cut Tape (CT)
4,000 : ¥2.05245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M95512-WMN6TP
IC EEPROM 512KBIT SPI 8SOIC
STMicroelectronics
9,165
In Stock
1 : ¥7.22000
Cut Tape (CT)
2,500 : ¥5.27480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
SPI
16 MHz
5ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M95M01-RMN6TP
IC EEPROM 1MBIT SPI 16MHZ 8SOIC
STMicroelectronics
3,645
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥10.26547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
SPI
16 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24M02-DRMN6TP
IC EEPROM 2MBIT I2C 1MHZ 8SOIC
STMicroelectronics
66,903
In Stock
1 : ¥25.61000
Cut Tape (CT)
2,500 : ¥17.82907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Mbit
256K x 8
I2C
1 MHz
10ms
450 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C02-RMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
51,783
In Stock
1 : ¥1.31000
Cut Tape (CT)
2,500 : ¥1.00278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-DFN
M24128-BFMH6TG
IC EEPROM 128KBIT I2C 5UFDFPN
STMicroelectronics
111,023
In Stock
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥1.68403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8-SOIC
M24C32-WMN6TP
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
STMicroelectronics
37,329
In Stock
1 : ¥2.13000
Cut Tape (CT)
2,500 : ¥1.61513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
M24C64-WMN6TP
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
STMicroelectronics
21,191
In Stock
1 : ¥2.38000
Cut Tape (CT)
2,500 : ¥1.80251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
M24C64-FDW6TP
IC EEPROM 64KBIT I2C 1MHZ 8TSSOP
STMicroelectronics
22,037
In Stock
1 : ¥2.71000
Cut Tape (CT)
4,000 : ¥1.92114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
5-DFN
M24C64-FMH6TG
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
119,332
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥2.01232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8-SOIC
M24256-BWMN6TP
IC EEPROM 256KBIT I2C 1MHZ 8SOIC
STMicroelectronics
15,871
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,500 : ¥2.53640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
450 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
CAT24C128WI-GT3
IC EEPROM 128KBIT I2C 1MHZ 8SOIC
onsemi
5,084
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥3.16236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
400 ns
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 17

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.