PCA9306DCTR | |
---|---|
DigiKey Part Number | 296-18509-2-ND - Tape & Reel (TR) 296-18509-1-ND - Cut Tape (CT) 296-18509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCTR |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.73000 | ¥57.30 |
25 | ¥4.81160 | ¥120.29 |
100 | ¥3.76670 | ¥376.67 |
250 | ¥3.25548 | ¥813.87 |
500 | ¥2.94230 | ¥1,471.15 |
1,000 | ¥2.68125 | ¥2,681.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11642 | ¥6,349.26 |
6,000 | ¥1.97045 | ¥11,822.70 |
15,000 | ¥1.89747 | ¥28,462.05 |
30,000 | ¥1.82449 | ¥54,734.70 |