NVT2002DP,118 | |
---|---|
DigiKey Part Number | 568-5121-2-ND - Tape & Reel (TR) 568-5121-1-ND - Cut Tape (CT) 568-5121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2002DP,118 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NVT2002DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38600 | ¥159.65 |
100 | ¥5.21100 | ¥521.10 |
250 | ¥4.84036 | ¥1,210.09 |
500 | ¥4.11950 | ¥2,059.75 |
1,000 | ¥3.29560 | ¥3,295.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.98662 | ¥7,466.55 |
5,000 | ¥2.78066 | ¥13,903.30 |
12,500 | ¥2.67767 | ¥33,470.88 |
25,000 | ¥2.57468 | ¥64,367.00 |