MC100EP16DTG

DigiKey Part Number
MC100EP16DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP16DTG
Description
IC RCVR/DRVR ECL DIFF 5V 8TSSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Differential Receiver/Driver IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP16DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver/Driver
Supply Voltage
3V ~ 5.5V
Number of Bits
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.60000¥70.60
10¥63.75700¥637.57
25¥60.78880¥1,519.72
100¥50.40980¥5,040.98
300¥45.96177¥13,788.53
500¥42.99638¥21,498.19
1,000¥38.54848¥38,548.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.