MC74HC4538ADTR2G

DigiKey Part Number
MC74HC4538ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC4538ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC4538ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC4538ADTR2G
Description
IC MULTIVIBRATOR 30NS 16TSSOP
Customer Reference
Detailed Description
Monostable Multivibrator 30 ns 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4538ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
30 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.26100¥42.61
25¥4.00640¥100.16
100¥3.03600¥303.60
250¥2.58380¥645.95
500¥2.45456¥1,227.28
1,000¥1.87323¥1,873.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.74402¥4,360.05
5,000¥1.67945¥8,397.25
12,500¥1.61485¥20,185.62
25,000¥1.59886¥39,971.50
Manufacturers Standard Package