HEF4043BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4043BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4043BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4043BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4043BT-Q100J |
Description | IC LATCH QUAD R/S 3-ST 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 4:4 IC Tri-State 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36800 | ¥43.68 |
25 | ¥4.10160 | ¥102.54 |
100 | ¥3.34880 | ¥334.88 |
250 | ¥3.11020 | ¥777.55 |
500 | ¥2.64700 | ¥1,323.50 |
1,000 | ¥2.11764 | ¥2,117.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.80576 | ¥4,514.40 |
5,000 | ¥1.68925 | ¥8,446.25 |
12,500 | ¥1.57276 | ¥19,659.50 |
25,000 | ¥1.49121 | ¥37,280.25 |