NLVVHC1G09DFT1G

DigiKey Part Number
NLVVHC1G09DFT1GOSTR-ND - Tape & Reel (TR)
NLVVHC1G09DFT1GOSCT-ND - Cut Tape (CT)
NLVVHC1G09DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1G09DFT1G
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1G09DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.1V ~ 0.44V
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.34800¥23.48
25¥1.96360¥49.09
100¥1.09030¥109.03
250¥0.95956¥239.89
500¥0.81786¥408.93
1,000¥0.55613¥556.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.50156¥1,504.68
6,000¥0.43616¥2,616.96
15,000¥0.37073¥5,560.95
30,000¥0.34892¥10,467.60
75,000¥0.32712¥24,534.00
150,000¥0.28350¥42,525.00
Manufacturers Standard Package