MC74VHC1G09DFT2G-L22038 | |
---|---|
DigiKey Part Number | 488-MC74VHC1G09DFT2G-L22038TR-ND - Tape & Reel (TR) 488-MC74VHC1G09DFT2G-L22038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G09DFT2G-L22038 |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.10800 | ¥21.08 |
25 | ¥1.76160 | ¥44.04 |
100 | ¥0.97850 | ¥97.85 |
250 | ¥0.86136 | ¥215.34 |
500 | ¥0.73416 | ¥367.08 |
1,000 | ¥0.49919 | ¥499.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45025 | ¥1,350.75 |
6,000 | ¥0.39154 | ¥2,349.24 |
15,000 | ¥0.33280 | ¥4,992.00 |
30,000 | ¥0.31322 | ¥9,396.60 |
75,000 | ¥0.29365 | ¥22,023.75 |
150,000 | ¥0.25450 | ¥38,175.00 |