74HCT244PW,118 | |
---|---|
DigiKey Part Number | 1727-7301-2-ND - Tape & Reel (TR) 1727-7301-1-ND - Cut Tape (CT) 1727-7301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT244PW,118 |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT244PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.77500 | ¥27.75 |
25 | ¥2.58760 | ¥64.69 |
100 | ¥2.07130 | ¥207.13 |
250 | ¥1.92308 | ¥480.77 |
500 | ¥1.62734 | ¥813.67 |
1,000 | ¥1.30224 | ¥1,302.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.30227 | ¥3,255.68 |