74HCT2G14GV,125 | |
---|---|
DigiKey Part Number | 1727-7311-2-ND - Tape & Reel (TR) 1727-7311-1-ND - Cut Tape (CT) 1727-7311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G14GV,125 |
Description | IC INVERT SCHMITT 2CH 2INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91278 | ¥2,738.34 |
6,000 | ¥0.85745 | ¥5,144.70 |
15,000 | ¥0.80213 | ¥12,031.95 |
30,000 | ¥0.73574 | ¥22,072.20 |
75,000 | ¥0.70808 | ¥53,106.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.29880 | ¥57.47 |
100 | ¥1.70930 | ¥170.93 |
250 | ¥1.54936 | ¥387.34 |
500 | ¥1.28220 | ¥641.10 |
1,000 | ¥0.96161 | ¥961.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.60100 | ¥26.01 |
25 | ¥2.38040 | ¥59.51 |
100 | ¥1.77000 | ¥177.00 |
250 | ¥1.60436 | ¥401.09 |
500 | ¥1.32772 | ¥663.86 |
1,000 | ¥0.99575 | ¥995.75 |