AD7992BRMZ-1 | |
---|---|
DigiKey Part Number | AD7992BRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD7992BRMZ-1 |
Description | IC ADC 12BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7992BRMZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 79k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.32000 | ¥78.32 |
10 | ¥70.77700 | ¥707.77 |
50 | ¥67.48300 | ¥3,374.15 |
100 | ¥58.59580 | ¥5,859.58 |
250 | ¥55.96196 | ¥13,990.49 |
500 | ¥51.02426 | ¥25,512.13 |
1,000 | ¥44.44049 | ¥44,440.49 |