MIC47150WD-TR | |
---|---|
DigiKey Part Number | 576-3616-2-ND - Tape & Reel (TR) 576-3616-1-ND - Cut Tape (CT) 576-3616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC47150WD-TR |
Description | IC REG LIN POS ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC47150WD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.85256 | ¥44,631.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
25 | ¥18.36280 | ¥459.07 |
100 | ¥17.85260 | ¥1,785.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
25 | ¥17.73320 | ¥443.33 |
100 | ¥17.24060 | ¥1,724.06 |