74HCT2G08DP,125 | |
---|---|
DigiKey Part Number | 1727-5969-2-ND - Tape & Reel (TR) 1727-5969-1-ND - Cut Tape (CT) 1727-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 14ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.68960 | ¥67.24 |
100 | ¥2.15340 | ¥215.34 |
250 | ¥1.99948 | ¥499.87 |
500 | ¥1.69174 | ¥845.87 |
1,000 | ¥1.30723 | ¥1,307.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19190 | ¥3,575.70 |
6,000 | ¥1.11501 | ¥6,690.06 |
15,000 | ¥1.03811 | ¥15,571.65 |
30,000 | ¥0.98428 | ¥29,528.40 |
75,000 | ¥0.98083 | ¥73,562.25 |