MC74HC11ADG | |
---|---|
DigiKey Part Number | MC74HC11ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC11ADG |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC11ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.90400 | ¥19.04 |
55 | ¥1.72036 | ¥94.62 |
110 | ¥0.93818 | ¥103.20 |
275 | ¥0.90669 | ¥249.34 |
550 | ¥0.81287 | ¥447.08 |
1,045 | ¥0.62535 | ¥653.49 |
2,530 | ¥0.56279 | ¥1,423.86 |
5,005 | ¥0.55045 | ¥2,755.00 |