DF2B29FU,H3F | |
---|---|
DigiKey Part Number | DF2B29FUH3FTR-ND - Tape & Reel (TR) DF2B29FUH3FCT-ND - Cut Tape (CT) DF2B29FUH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B29FU,H3F |
Description | TVS DIODE 24VWM 47VC USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | DF2B29FU,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94740 | ¥94.74 |
500 | ¥0.77320 | ¥386.60 |
1,000 | ¥0.57362 | ¥573.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48263 | ¥1,447.89 |
6,000 | ¥0.46142 | ¥2,768.52 |
9,000 | ¥0.39906 | ¥3,591.54 |
30,000 | ¥0.39158 | ¥11,747.40 |
75,000 | ¥0.32424 | ¥24,318.00 |
150,000 | ¥0.31925 | ¥47,887.50 |