SSM3J374R,LF | |
---|---|
DigiKey Part Number | SSM3J374RLFTR-ND - Tape & Reel (TR) SSM3J374RLFCT-ND - Cut Tape (CT) SSM3J374RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J374R,LF |
Description | MOSFET P-CH 30V 4A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J374R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.83560 | ¥417.80 |
1,000 | ¥0.74176 | ¥741.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62230 | ¥1,866.90 |
6,000 | ¥0.56195 | ¥3,371.70 |
9,000 | ¥0.53116 | ¥4,780.44 |
15,000 | ¥0.49651 | ¥7,447.65 |
21,000 | ¥0.47598 | ¥9,995.58 |
30,000 | ¥0.45600 | ¥13,680.00 |
75,000 | ¥0.41212 | ¥30,909.00 |
150,000 | ¥0.40023 | ¥60,034.50 |