SSM3J374R,LXHF | |
---|---|
DigiKey Part Number | 264-SSM3J374RLXHFTR-ND - Tape & Reel (TR) 264-SSM3J374RLXHFCT-ND - Cut Tape (CT) 264-SSM3J374RLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J374R,LXHF |
Description | SMOS P-CH VDSS:-30V VGSS:-20/+10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 71mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.58600 | ¥25.86 |
100 | ¥1.64610 | ¥164.61 |
500 | ¥1.23738 | ¥618.69 |
1,000 | ¥1.10545 | ¥1,105.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93731 | ¥2,811.93 |
6,000 | ¥0.85247 | ¥5,114.82 |
9,000 | ¥0.80918 | ¥7,282.62 |
15,000 | ¥0.76050 | ¥11,407.50 |
21,000 | ¥0.73164 | ¥15,364.44 |
30,000 | ¥0.70359 | ¥21,107.70 |
75,000 | ¥0.66705 | ¥50,028.75 |