SN74LVC1G32DCKR

DigiKey Part Number
296-9848-2-ND - Tape & Reel (TR)
296-9848-1-ND - Cut Tape (CT)
296-9848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32DCKR
Description
IC GATE OR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.30400¥23.04
25¥1.93120¥48.28
100¥1.22330¥122.33
250¥0.94460¥236.15
500¥0.80486¥402.43
1,000¥0.54737¥547.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.49367¥1,481.01
6,000¥0.42929¥2,575.74
15,000¥0.36490¥5,473.50
30,000¥0.34343¥10,302.90
75,000¥0.32197¥24,147.75
150,000¥0.27904¥41,856.00
Manufacturers Standard Package