SN74HCS32QDYYRQ1

DigiKey Part Number
296-SN74HCS32QDYYRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS32QDYYRQ1CT-ND - Cut Tape (CT)
296-SN74HCS32QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS32QDYYRQ1
Description
IC GATE OR 4CH 2-INP 14SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger Input 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS32QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger Input
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SOT-23-THIN
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.08900¥40.89
25¥3.81520¥95.38
100¥3.05360¥305.36
250¥2.83532¥708.83
500¥2.39904¥1,199.52
1,000¥1.85378¥1,853.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74386¥2,231.58
Manufacturers Standard Package