SN74LV4T32QWBQARQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV4T32QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T32QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV4T32QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T32QWBQARQ1 |
Description | IC GATE OR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80000 | ¥38.00 |
25 | ¥3.54680 | ¥88.67 |
100 | ¥2.83690 | ¥283.69 |
250 | ¥2.63436 | ¥658.59 |
500 | ¥2.22902 | ¥1,114.51 |
1,000 | ¥1.72243 | ¥1,722.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.41072 | ¥4,232.16 |
6,000 | ¥1.31970 | ¥7,918.20 |
15,000 | ¥1.22869 | ¥18,430.35 |
30,000 | ¥1.16498 | ¥34,949.40 |