SHT40A-AW1B-R2 | |
---|---|
DigiKey Part Number | 1649-SHT40A-AW1B-R2TR-ND - Tape & Reel (TR) 1649-SHT40A-AW1B-R2CT-ND - Cut Tape (CT) 1649-SHT40A-AW1B-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT40A-AW1B-R2 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±3% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1.5x1.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥20.14700 | ¥201.47 |
25 | ¥17.91040 | ¥447.76 |
50 | ¥17.01560 | ¥850.78 |
100 | ¥16.56740 | ¥1,656.74 |
500 | ¥13.88064 | ¥6,940.32 |
1,000 | ¥12.98512 | ¥12,985.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.53736 | ¥31,343.40 |
5,000 | ¥12.08959 | ¥60,447.95 |