UCC27444QDRQ1 | |
---|---|
DigiKey Part Number | 296-UCC27444QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27444QDRQ1CT-ND - Cut Tape (CT) 296-UCC27444QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27444QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1.5V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88720 | ¥888.72 |
250 | ¥8.30704 | ¥2,076.76 |
500 | ¥7.34132 | ¥3,670.66 |
1,000 | ¥5.79570 | ¥5,795.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.72642 | ¥11,179.26 |
6,000 | ¥3.54011 | ¥21,240.66 |
15,000 | ¥3.40702 | ¥51,105.30 |