0422.750MRA | |
---|---|
DigiKey Part Number | 18-0422.750MRATR-ND - Tape & Reel (TR) 18-0422.750MRACT-ND - Cut Tape (CT) 18-0422.750MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422.750MRA |
Description | FUSE BRD MNT 750MA 250VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V AC 250 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.282 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.137 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.96000 | ¥12.96 |
5 | ¥12.56800 | ¥62.84 |
10 | ¥11.75400 | ¥117.54 |
50 | ¥9.72840 | ¥486.42 |
100 | ¥8.10710 | ¥810.71 |
250 | ¥7.90436 | ¥1,976.09 |
500 | ¥6.68820 | ¥3,344.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.87749 | ¥5,877.49 |
2,000 | ¥5.57350 | ¥11,147.00 |
3,000 | ¥5.47214 | ¥16,416.42 |
5,000 | ¥5.26947 | ¥26,347.35 |
10,000 | ¥5.06680 | ¥50,668.00 |