SN74HC273QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74HC273QPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74HC273QPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74HC273QPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273QPWRG4Q1 |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.19840 | ¥204.96 |
100 | ¥6.73380 | ¥673.38 |
250 | ¥6.29500 | ¥1,573.75 |
500 | ¥5.56302 | ¥2,781.51 |
1,000 | ¥4.39190 | ¥4,391.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09908 | ¥8,198.16 |
6,000 | ¥3.89411 | ¥23,364.66 |
10,000 | ¥3.74772 | ¥37,477.20 |