74LVC4066PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74LVC4066PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC4066PW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC4066PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC4066PW-Q100J |
Description | IC SW SPST-NOX4 10OHM 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.90300 | ¥69.03 |
25 | ¥6.55600 | ¥163.90 |
100 | ¥5.38470 | ¥538.47 |
250 | ¥5.03340 | ¥1,258.35 |
500 | ¥4.44800 | ¥2,224.00 |
1,000 | ¥3.51160 | ¥3,511.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.27749 | ¥8,193.73 |
5,000 | ¥3.11362 | ¥15,568.10 |
12,500 | ¥2.99656 | ¥37,457.00 |
25,000 | ¥2.98605 | ¥74,651.25 |