MC74HC14ADG | |
---|---|
DigiKey Part Number | MC74HC14ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC14ADG |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC14ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.79500 | ¥47.95 |
55 | ¥4.50345 | ¥247.69 |
110 | ¥3.41382 | ¥375.52 |
275 | ¥2.90538 | ¥798.98 |
550 | ¥2.76013 | ¥1,518.07 |
1,045 | ¥2.10650 | ¥2,201.29 |
2,530 | ¥1.96120 | ¥4,961.84 |
5,005 | ¥1.88857 | ¥9,452.29 |