MC14538BDG | |
---|---|
DigiKey Part Number | MC14538BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14538BDG |
Description | IC MULTIVIBRATOR 95NS 16SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.03600 | ¥70.36 |
48 | ¥6.67729 | ¥320.51 |
144 | ¥5.12715 | ¥738.31 |
288 | ¥4.53108 | ¥1,304.95 |
528 | ¥4.29258 | ¥2,266.48 |
1,008 | ¥3.33865 | ¥3,365.36 |
2,544 | ¥3.17171 | ¥8,068.83 |
5,040 | ¥3.05248 | ¥15,384.50 |