HEF4538BT-Q100J | |
---|---|
DigiKey Part Number | 1727-HEF4538BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4538BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4538BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4538BT-Q100J |
Description | IC MULTIVIBRATOR 40NS 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86496 | ¥4,662.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.48300 | ¥54.83 |
25 | ¥5.14840 | ¥128.71 |
100 | ¥4.20300 | ¥420.30 |
250 | ¥3.90376 | ¥975.94 |
500 | ¥3.32244 | ¥1,661.22 |
1,000 | ¥2.65799 | ¥2,657.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.29500 | ¥52.95 |
25 | ¥4.97200 | ¥124.30 |
100 | ¥4.05890 | ¥405.89 |
250 | ¥3.76996 | ¥942.49 |
500 | ¥3.20856 | ¥1,604.28 |
1,000 | ¥2.56688 | ¥2,566.88 |