CD14538BM | |
---|---|
DigiKey Part Number | 296-32849-5-ND |
Manufacturer | |
Manufacturer Product Number | CD14538BM |
Description | IC MULTIVIBRATOR 100NS 16SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD14538BM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.38900 | ¥73.89 |
40 | ¥7.01125 | ¥280.45 |
120 | ¥5.75983 | ¥691.18 |
280 | ¥5.38386 | ¥1,507.48 |
520 | ¥4.75790 | ¥2,474.11 |
1,000 | ¥3.75623 | ¥3,756.23 |
2,520 | ¥3.50581 | ¥8,834.64 |