MC74HC573ADWG | |
---|---|
DigiKey Part Number | MC74HC573ADWGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADWG |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.00500 | ¥70.05 |
38 | ¥6.64447 | ¥252.49 |
114 | ¥5.10219 | ¥581.65 |
266 | ¥4.50917 | ¥1,199.44 |
532 | ¥4.27186 | ¥2,272.63 |
1,026 | ¥3.32251 | ¥3,408.90 |
2,508 | ¥3.15640 | ¥7,916.25 |
5,016 | ¥3.03775 | ¥15,237.35 |