ALD2706BSAL | |
---|---|
DigiKey Part Number | 1014-1142-ND |
Manufacturer | |
Manufacturer Product Number | ALD2706BSAL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ALD2706BSAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.87000 | ¥85.87 |
10 | ¥77.55000 | ¥775.50 |
50 | ¥73.94240 | ¥3,697.12 |
100 | ¥64.20400 | ¥6,420.40 |
250 | ¥61.31872 | ¥15,329.68 |
500 | ¥55.90812 | ¥27,954.06 |
1,000 | ¥48.69416 | ¥48,694.16 |