SN74LV14APWR | |
---|---|
DigiKey Part Number | 296-3785-2-ND - Tape & Reel (TR) 296-3785-1-ND - Cut Tape (CT) 296-3785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14APWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88520 | ¥288.52 |
250 | ¥2.67880 | ¥669.70 |
500 | ¥2.26666 | ¥1,133.33 |
1,000 | ¥1.75151 | ¥1,751.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59697 | ¥3,193.94 |
6,000 | ¥1.49394 | ¥8,963.64 |
10,000 | ¥1.39091 | ¥13,909.10 |
50,000 | ¥1.28788 | ¥64,394.00 |