SN74LV125APWR | |
---|---|
DigiKey Part Number | 296-3776-2-ND - Tape & Reel (TR) 296-3776-1-ND - Cut Tape (CT) 296-3776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV125APWR |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.54680 | ¥63.67 |
100 | ¥1.89580 | ¥189.58 |
250 | ¥1.71828 | ¥429.57 |
500 | ¥1.42192 | ¥710.96 |
1,000 | ¥1.06639 | ¥1,066.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.97756 | ¥1,955.12 |
6,000 | ¥0.91830 | ¥5,509.80 |
10,000 | ¥0.85905 | ¥8,590.50 |
50,000 | ¥0.75834 | ¥37,917.00 |
100,000 | ¥0.74056 | ¥74,056.00 |