TCAN1051VDRQ1 | |
---|---|
DigiKey Part Number | 296-44228-2-ND - Tape & Reel (TR) 296-44228-1-ND - Cut Tape (CT) 296-44228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051VDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051VDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.77600 | ¥137.76 |
25 | ¥12.99760 | ¥324.94 |
100 | ¥11.07420 | ¥1,107.42 |
250 | ¥10.39820 | ¥2,599.55 |
500 | ¥9.09826 | ¥4,549.13 |
1,000 | ¥7.53857 | ¥7,538.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01869 | ¥17,546.73 |
5,000 | ¥6.75874 | ¥33,793.70 |
12,500 | ¥6.49878 | ¥81,234.75 |