TLV170IDBVR | |
---|---|
DigiKey Part Number | 296-47356-2-ND - Tape & Reel (TR) 296-47356-1-ND - Cut Tape (CT) 296-47356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV170IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV170IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.67500 | ¥66.75 |
25 | ¥6.33800 | ¥158.45 |
100 | ¥5.20670 | ¥520.67 |
250 | ¥4.86676 | ¥1,216.69 |
500 | ¥4.30096 | ¥2,150.48 |
1,000 | ¥3.39558 | ¥3,395.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16918 | ¥9,507.54 |
6,000 | ¥3.01071 | ¥18,064.26 |
15,000 | ¥2.89752 | ¥43,462.80 |