UCC27211DPRT | |
---|---|
DigiKey Part Number | 296-30143-2-ND - Tape & Reel (TR) 296-30143-1-ND - Cut Tape (CT) 296-30143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27211DPRT |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCC27211DPRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 17V | |
Logic Voltage - VIL, VIH | 1.3V, 2.7V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.21100 | ¥242.11 |
25 | ¥22.89240 | ¥572.31 |
100 | ¥19.83980 | ¥1,983.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.82212 | ¥4,705.53 |
500 | ¥16.88904 | ¥8,444.52 |
1,250 | ¥14.24382 | ¥17,804.77 |
2,500 | ¥13.53163 | ¥33,829.07 |
6,250 | ¥13.02293 | ¥81,393.31 |