TLV76601QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLV76601QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TLV76601QWDRBRQ1CT-ND - Cut Tape (CT) 296-TLV76601QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76601QWDRBRQ1 |
Description | IC REG LIN POS ADJ 500MA 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76601QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.75V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 70dB ~ 46dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥7.31320 | ¥182.83 |
100 | ¥6.00710 | ¥600.71 |
250 | ¥5.61584 | ¥1,403.96 |
500 | ¥4.96266 | ¥2,481.33 |
1,000 | ¥3.91788 | ¥3,917.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.65673 | ¥10,970.19 |
6,000 | ¥3.47390 | ¥20,843.40 |
15,000 | ¥3.34330 | ¥50,149.50 |