SN74LV86APWR | |
---|---|
DigiKey Part Number | 296-14322-2-ND - Tape & Reel (TR) 296-14322-1-ND - Cut Tape (CT) 296-14322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86APWR |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.45700 | ¥24.57 |
25 | ¥2.24440 | ¥56.11 |
100 | ¥1.67040 | ¥167.04 |
250 | ¥1.51384 | ¥378.46 |
500 | ¥1.25286 | ¥626.43 |
1,000 | ¥0.93960 | ¥939.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86135 | ¥1,722.70 |
6,000 | ¥0.80912 | ¥4,854.72 |
10,000 | ¥0.75693 | ¥7,569.30 |
50,000 | ¥0.66818 | ¥33,409.00 |
100,000 | ¥0.65252 | ¥65,252.00 |