HEF4027BT,653

DigiKey Part Number
1727-6009-2-ND - Tape & Reel (TR)
1727-6009-1-ND - Cut Tape (CT)
1727-6009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4027BT,653
Description
IC FF JK TYPE DUAL 1BIT 16SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HEF4027BT,653 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
30 MHz
Max Propagation Delay @ V, Max CL
60ns @ 15V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
3mA, 3mA
Voltage - Supply
3V ~ 15V
Current - Quiescent (Iq)
16 µA
Input Capacitance
7.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.54500¥35.45
25¥3.30520¥82.63
100¥2.64560¥264.56
250¥2.45652¥614.13
500¥2.07854¥1,039.27
1,000¥1.60605¥1,606.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.46438¥3,660.95
5,000¥1.36990¥6,849.50
12,500¥1.27542¥15,942.75
25,000¥1.20929¥30,232.25
62,500¥1.20505¥75,315.62
Manufacturers Standard Package