74HC73PW,118 | |
---|---|
DigiKey Part Number | 1727-2045-2-ND - Tape & Reel (TR) 1727-2045-1-ND - Cut Tape (CT) 1727-2045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC73PW,118 |
Description | IC FF JK TYPE DUAL 1BIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC73PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 83 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
25 | ¥4.01960 | ¥100.49 |
100 | ¥3.21580 | ¥321.58 |
250 | ¥2.98640 | ¥746.60 |
500 | ¥2.52698 | ¥1,263.49 |
1,000 | ¥1.95262 | ¥1,952.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78031 | ¥4,450.78 |
5,000 | ¥1.66546 | ¥8,327.30 |
12,500 | ¥1.55060 | ¥19,382.50 |
25,000 | ¥1.47020 | ¥36,755.00 |