SN74HC109DR | |
---|---|
DigiKey Part Number | 296-14827-2-ND - Tape & Reel (TR) 296-14827-1-ND - Cut Tape (CT) 296-14827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC109DR |
Description | IC FF JK TYPE DUAL 1BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC109DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.17900 | ¥31.79 |
25 | ¥2.96880 | ¥74.22 |
100 | ¥2.37520 | ¥237.52 |
250 | ¥2.20556 | ¥551.39 |
500 | ¥1.86618 | ¥933.09 |
1,000 | ¥1.44198 | ¥1,441.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.31476 | ¥3,286.90 |
5,000 | ¥1.22994 | ¥6,149.70 |
12,500 | ¥1.14511 | ¥14,313.88 |
25,000 | ¥1.08574 | ¥27,143.50 |
62,500 | ¥1.06029 | ¥66,268.12 |