MC74HC73ADR2G | |
---|---|
DigiKey Part Number | MC74HC73ADR2GOSTR-ND - Tape & Reel (TR) MC74HC73ADR2GOSCT-ND - Cut Tape (CT) MC74HC73ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC73ADR2G |
Description | IC FF JK TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC73ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99800 | ¥39.98 |
25 | ¥3.73040 | ¥93.26 |
100 | ¥2.77000 | ¥277.00 |
250 | ¥2.34408 | ¥586.02 |
500 | ¥2.23750 | ¥1,118.75 |
1,000 | ¥1.65157 | ¥1,651.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54499 | ¥3,862.48 |
5,000 | ¥1.43844 | ¥7,192.20 |
12,500 | ¥1.36385 | ¥17,048.12 |
25,000 | ¥1.33189 | ¥33,297.25 |