ADP3303ARZ-3.3 | |
---|---|
DigiKey Part Number | 505-ADP3303ARZ-3.3-ND |
Manufacturer | |
Manufacturer Product Number | ADP3303ARZ-3.3 |
Description | IC REG LINEAR 3.3V 200MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3303ARZ-3.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | - | |
Control Features | Error Flag, Shutdown | |
Protection Features | Over Temperature | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.87300 | ¥388.73 |
98 | ¥31.85316 | ¥3,121.61 |
294 | ¥30.21990 | ¥8,884.65 |
588 | ¥27.11622 | ¥15,944.34 |
1,078 | ¥22.86910 | ¥24,652.89 |
2,548 | ¥21.72560 | ¥55,356.83 |