CD4017BE | |
---|---|
DigiKey Part Number | 296-2037-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4017BE |
Description | IC DECADE COUNTER 10BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4017BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 5.5 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.50160 | ¥187.54 |
100 | ¥6.16170 | ¥616.17 |
250 | ¥5.75976 | ¥1,439.94 |
500 | ¥5.08984 | ¥2,544.92 |
1,000 | ¥4.01836 | ¥4,018.36 |
2,500 | ¥3.75046 | ¥9,376.15 |
5,000 | ¥3.56294 | ¥17,814.70 |