CD4043BE | |
---|---|
DigiKey Part Number | 296-2050-ND |
Manufacturer | |
Manufacturer Product Number | CD4043BE |
Description | IC NOR R/S LATCH 3ST QUAD 16-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 1:1 IC Tri-State 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4043BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | S-R Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 18V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 50ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.61400 | ¥66.14 |
25 | ¥6.27400 | ¥156.85 |
100 | ¥5.15430 | ¥515.43 |
250 | ¥4.81816 | ¥1,204.54 |
500 | ¥4.25792 | ¥2,128.96 |
1,000 | ¥3.36155 | ¥3,361.55 |
2,500 | ¥3.13742 | ¥7,843.55 |
5,000 | ¥2.98054 | ¥14,902.70 |