SN74LS85N | |
---|---|
DigiKey Part Number | 296-14900-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS85N |
Description | IC COMPARATOR MAG 4BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS85N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Max Propagation Delay @ V, Max CL | 45ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59160 | ¥289.79 |
100 | ¥9.87540 | ¥987.54 |
250 | ¥9.27272 | ¥2,318.18 |
500 | ¥8.11354 | ¥4,056.77 |
1,000 | ¥6.72271 | ¥6,722.71 |
2,500 | ¥6.25906 | ¥15,647.65 |
5,000 | ¥6.02726 | ¥30,136.30 |